
ECW-F2104HAB | |
|---|---|
DigiKey Part Number | 10-ECW-F2104HAB-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F2104HAB |
Description | CAP FILM 0.1UF 3% 250VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F2104HAB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±3% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.197" W (13.00mm x 5.00mm) | |
Height - Seated (Max) | 0.614" (15.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥144.00000 | ¥144 |
| 10 | ¥91.10000 | ¥911 |
| 50 | ¥70.32000 | ¥3,516 |
| 100 | ¥63.93000 | ¥6,393 |
| 500 | ¥53.11400 | ¥26,557 |
| 1,000 | ¥49.76900 | ¥49,769 |
| 3,000 | ¥45.63800 | ¥136,914 |
| 5,000 | ¥44.11040 | ¥220,552 |
| Unit Price without JCT: | ¥144.00000 |
|---|---|
| Unit Price with JCT: | ¥158.40000 |

