ECQ-V1H474JL2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 70,771
Unit Price: ¥96.00000
Datasheet
Image for ECQ-V1H474JL2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECQ-V1H474JL2

DigiKey Part Number
ECQ-V1H474JL2-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECQ-V1H474JL2
Description
CAP FILM 0.47UF 5% 50VDC RADIAL
Customer Reference
Detailed Description
0.47 µF Film Capacitor 50V Polyester, Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
ECQ-V1H474JL2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
50V
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.287" L x 0.236" W (7.30mm x 6.00mm)
Height - Seated (Max)
0.327" (8.30mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes