0.47 µF Film Capacitor 400V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECQ-E4474KF3

DigiKey Part Number
10-ECQ-E4474KF3CT-ND - Cut Tape (CT)
10-ECQ-E4474KF3TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECQ-E4474KF3
Description
CAP FILM 0.47UF 10% 400VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 400V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECQ-E4474KF3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.728" L x 0.307" W (18.50mm x 7.80mm)
Height - Seated (Max)
0.866" (22.00mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 928
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥193.00000¥193
10¥124.60000¥1,246
50¥97.76000¥4,888
100¥89.46000¥8,946
Tape & Box (TB)
QuantityUnit PriceExt Price
500¥74.70000¥37,350
1,000¥70.40500¥70,405
1,500¥68.25333¥102,380
2,500¥65.86880¥164,672
3,500¥64.47486¥225,662
5,000¥63.13420¥315,671
Manufacturers Standard Package
Unit Price without JCT:¥193.00000
Unit Price with JCT:¥212.30000