0.39 µF Film Capacitor 400V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECQ-E4394JF

DigiKey Part Number
P14564-ND
Manufacturer
Manufacturer Product Number
ECQ-E4394JF
Description
CAP FILM 0.39UF 5% 400VDC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.39 µF Film Capacitor 400V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECQ-E4394JF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.728" L x 0.295" W (18.50mm x 7.50mm)
Height - Seated (Max)
0.646" (16.40mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 521
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥184.00000¥184
10¥119.00000¥1,190
50¥93.10000¥4,655
100¥85.12000¥8,512
500¥71.65200¥35,826
1,000¥67.48300¥67,483
3,000¥62.33467¥187,004
5,000¥60.43040¥302,152
Manufacturers Standard Package
Unit Price without JCT:¥184.00000
Unit Price with JCT:¥202.40000