
ECQ-E4105KFB | |
|---|---|
DigiKey Part Number | 10-ECQ-E4105KFB-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E4105KFB |
Description | CAP FILM 1UF 10% 400VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E4105KFB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.024" L x 0.335" W (26.00mm x 8.50mm) | |
Height - Seated (Max) | 0.906" (23.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥246.00000 | ¥246 |
| 10 | ¥162.00000 | ¥1,620 |
| 50 | ¥128.82000 | ¥6,441 |
| 100 | ¥118.59000 | ¥11,859 |
| 500 | ¥101.28000 | ¥50,640 |
| 1,000 | ¥95.92400 | ¥95,924 |
| 3,000 | ¥89.30433 | ¥267,913 |
| 5,000 | ¥86.85560 | ¥434,278 |
| Unit Price without JCT: | ¥246.00000 |
|---|---|
| Unit Price with JCT: | ¥270.60000 |

