ECK-DNA221MB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 500
Unit Price: ¥1.24000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: ¥0.24934
Datasheet
220 pF ±20% 250V Ceramic Capacitor Y5P (B) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 pF ±20% 250V Ceramic Capacitor Y5P (B) Radial, Disc
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECK-DNA221MB

DigiKey Part Number
P10448-ND
Manufacturer
Manufacturer Product Number
ECK-DNA221MB
Description
CAP CER 220PF 250VAC Y5P RADIAL
Customer Reference
Detailed Description
220 pF ±20% 250V Ceramic Capacitor Y5P (B) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
ECK-DNA221MB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 85°C
Features
-
Ratings
X1, Y1
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.433" Dia (11.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes