ECJ-2VC1H222J is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Walsin Technology Corporation
In Stock: 3,851
Unit Price: ¥3.23000
Datasheet

Direct


KEMET
In Stock: 37,008
Unit Price: ¥15.84000
Datasheet

Direct


TDK
In Stock: 76,652
Unit Price: ¥4.53000
Datasheet

Direct


TDK
In Stock: 148,698
Unit Price: ¥5.17000
Datasheet

Direct


YAGEO
In Stock: 19,900
Unit Price: ¥7.76000
Datasheet

Direct


YAGEO
In Stock: 33,570
Unit Price: ¥7.76000
Datasheet

Direct


Murata Electronics
In Stock: 43,274
Unit Price: ¥6.47000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ¥1.54861
Datasheet

Direct


KYOCERA AVX
In Stock: 7,247
Unit Price: ¥8.08000
Datasheet

Direct


Vishay Vitramon
In Stock: 3,075
Unit Price: ¥9.70000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: ¥2.04556
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥26.24703
Datasheet

Upgrade


KEMET
In Stock: 676
Unit Price: ¥65.63000
Datasheet

Upgrade


KEMET
In Stock: 11,212
Unit Price: ¥42.03000
Datasheet
2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-2VC1H222J

DigiKey Part Number
PCC2158TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-2VC1H222J
Description
CAP CER 2200PF 50V C0G/NP0 0805
Customer Reference
Detailed Description
2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-2VC1H222J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes