ECJ-2FB1E225K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 87,212
Unit Price: ¥47.00000
Datasheet

Direct


TDK
In Stock: 22,773
Unit Price: ¥35.00000
Datasheet

Direct


TDK
In Stock: 41,346
Unit Price: ¥37.00000
Datasheet

Direct


YAGEO
In Stock: 5,294
Unit Price: ¥47.00000
Datasheet

Direct


YAGEO
In Stock: 34,060
Unit Price: ¥33.00000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 26,852
Unit Price: ¥40.00000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 117,909
Unit Price: ¥20.00000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 224,979
Unit Price: ¥20.00000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ¥3.72496
Datasheet

Direct


Murata Electronics
In Stock: 66,152
Unit Price: ¥81.00000
Datasheet

Direct


Murata Electronics
In Stock: 9,827
Unit Price: ¥57.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ¥20.58610
Datasheet

Direct


Taiyo Yuden
In Stock: 10,899
Unit Price: ¥42.00000
Datasheet

Direct


Taiyo Yuden
In Stock: 20,988
Unit Price: ¥33.00000
2.2 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-2FB1E225K

DigiKey Part Number
PCC2320TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-2FB1E225K
Description
CAP CER 2.2UF 25V X5R 0805
Customer Reference
Detailed Description
2.2 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes