



ECH-U1C101JX5 | |
|---|---|
DigiKey Part Number | PCF1459TR-ND - Tape & Reel (TR) PCF1459CT-ND - Cut Tape (CT) PCF1459DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1C101JX5 |
Description | CAP FILM 100PF 5% 16VDC 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1C101JX5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 11V | |
Voltage Rating - DC | 16V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥76.00000 | ¥76 |
| 10 | ¥46.50000 | ¥465 |
| 50 | ¥34.70000 | ¥1,735 |
| 100 | ¥31.06000 | ¥3,106 |
| 500 | ¥24.89200 | ¥12,446 |
| 1,000 | ¥22.98800 | ¥22,988 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥19.94050 | ¥79,762 |
| 8,000 | ¥18.89163 | ¥151,133 |
| 12,000 | ¥18.36600 | ¥220,392 |
| 20,000 | ¥17.78350 | ¥355,670 |
| 28,000 | ¥17.44304 | ¥488,405 |
| 40,000 | ¥17.11545 | ¥684,618 |
| Unit Price without JCT: | ¥76.00000 |
|---|---|
| Unit Price with JCT: | ¥83.60000 |

