
ECH-U1184GCV | |
|---|---|
DigiKey Part Number | PCF1509TR-ND - Tape & Reel (TR) PCF1509CT-ND - Cut Tape (CT) PCF1509DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1184GCV |
Description | CAP FILM 0.18UF 2% 100VDC 2825 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF Film Capacitor 40V 100V Polyphenylene Sulfide (PPS), Metallized - Stacked 2825 (7163 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1184GCV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.280" L x 0.248" W (7.10mm x 6.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥557.00000 | ¥557 |
| 10 | ¥390.10000 | ¥3,901 |
| 50 | ¥323.84000 | ¥16,192 |
| 100 | ¥303.32000 | ¥30,332 |
| 500 | ¥268.62400 | ¥134,312 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥255.37400 | ¥255,374 |
| 2,000 | ¥246.61150 | ¥493,223 |
| 3,000 | ¥242.22067 | ¥726,662 |
| 5,000 | ¥237.35180 | ¥1,186,759 |
| 7,000 | ¥234.50586 | ¥1,641,541 |
| Unit Price without JCT: | ¥557.00000 |
|---|---|
| Unit Price with JCT: | ¥612.70000 |

