ECH-S1H102GZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 13,187
Unit Price: ¥0.55000
Datasheet
1000 pF Film Capacitor 50V Polyphenylene Sulfide (PPS) Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECH-S1H102GZ

DigiKey Part Number
PS1H102G-ND
Manufacturer
Manufacturer Product Number
ECH-S1H102GZ
Description
CAP FILM 1000PF 2% 50VDC RADIAL
Customer Reference
Detailed Description
1000 pF Film Capacitor 50V Polyphenylene Sulfide (PPS) Radial
Datasheet
 Datasheet
EDA/CAD Models
ECH-S1H102GZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±2%
Voltage Rating - AC
-
Voltage Rating - DC
50V
Dielectric Material
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.335" L x 0.157" W (8.50mm x 4.00mm)
Height - Seated (Max)
0.339" (8.60mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
High Frequency, Switching
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes