
ECE-A1VN4R7UB | |
|---|---|
DigiKey Part Number | 10-ECE-A1VN4R7UBCT-ND - Cut Tape (CT) 10-ECE-A1VN4R7UBTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECE-A1VN4R7UB |
Description | CAP ALUM 4.7UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥71.00000 | ¥71 |
| 10 | ¥44.20000 | ¥442 |
| 50 | ¥32.50000 | ¥1,625 |
| 100 | ¥28.78000 | ¥2,878 |
| 500 | ¥22.34800 | ¥11,174 |
| 1,000 | ¥20.31600 | ¥20,316 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥18.28350 | ¥36,567 |
| 4,000 | ¥16.90350 | ¥67,614 |
| 6,000 | ¥16.20667 | ¥97,240 |
| 10,000 | ¥15.42980 | ¥154,298 |
| 14,000 | ¥14.97343 | ¥209,628 |
| 20,000 | ¥14.53225 | ¥290,645 |
| Unit Price without JCT: | ¥71.00000 |
|---|---|
| Unit Price with JCT: | ¥78.10000 |

