10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECE-A1EN100UB

DigiKey Part Number
10-ECE-A1EN100UBCT-ND - Cut Tape (CT)
10-ECE-A1EN100UBTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECE-A1EN100UB
Description
CAP ALUM 10UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECE-A1EN100UB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Bi-Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
45 mA @ 120 Hz
Ripple Current @ High Frequency
76.5 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,188
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥71.00000¥71
10¥44.20000¥442
50¥32.50000¥1,625
100¥28.78000¥2,878
500¥22.34800¥11,174
1,000¥20.31600¥20,316
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000¥18.28350¥36,567
4,000¥16.90350¥67,614
6,000¥16.20667¥97,240
10,000¥15.42980¥154,298
14,000¥14.97343¥209,628
20,000¥14.53225¥290,645
Manufacturers Standard Package
Unit Price without JCT:¥71.00000
Unit Price with JCT:¥78.10000