47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECE-A0JKA470

DigiKey Part Number
P802-ND
Manufacturer
Manufacturer Product Number
ECE-A0JKA470
Description
CAP ALUM 47UF 20% 6.3V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECE-A0JKA470 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
46 mA @ 120 Hz
Ripple Current @ High Frequency
78.2 mA @ 10 kHz
Lead Spacing
0.059" (1.50mm)
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.276" (7.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,543
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥43.00000¥43
10¥25.70000¥257
50¥18.64000¥932
200¥14.49000¥2,898
600¥12.10500¥7,263
1,000¥11.21300¥11,213
2,600¥9.83231¥25,564
5,000¥9.07040¥45,352
Manufacturers Standard Package
Unit Price without JCT:¥43.00000
Unit Price with JCT:¥47.30000