
ECE-A0GKS101I | |
|---|---|
DigiKey Part Number | 10-ECE-A0GKS101ICT-ND - Cut Tape (CT) 10-ECE-A0GKS101ITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECE-A0GKS101I |
Description | CAP ALUM 100UF 20% 4V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 4 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A0GKS101I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 61 mA @ 120 Hz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥50.00000 | ¥50 |
| 10 | ¥30.40000 | ¥304 |
| 50 | ¥22.14000 | ¥1,107 |
| 100 | ¥19.49000 | ¥1,949 |
| 500 | ¥14.90600 | ¥7,453 |
| 1,000 | ¥13.45600 | ¥13,456 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥12.02350 | ¥24,047 |
| 4,000 | ¥11.03725 | ¥44,149 |
| 6,000 | ¥10.53900 | ¥63,234 |
| 10,000 | ¥9.98340 | ¥99,834 |
| 14,000 | ¥9.65679 | ¥135,195 |
| 20,000 | ¥9.34120 | ¥186,824 |
| Unit Price without JCT: | ¥50.00000 |
|---|---|
| Unit Price with JCT: | ¥55.00000 |

