
ECA-2DM470B | |
|---|---|
DigiKey Part Number | 10-ECA-2DM470BCT-ND - Cut Tape (CT) 10-ECA-2DM470BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-2DM470B |
Description | CAP ALUM 47UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-2DM470B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 510 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥204.00000 | ¥204 |
| 10 | ¥130.50000 | ¥1,305 |
| 50 | ¥99.72000 | ¥4,986 |
| 100 | ¥89.97000 | ¥8,997 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥71.84400 | ¥35,922 |
| 1,000 | ¥66.65400 | ¥66,654 |
| 1,500 | ¥64.03533 | ¥96,053 |
| 2,500 | ¥61.11400 | ¥152,785 |
| 3,500 | ¥59.39714 | ¥207,890 |
| 5,000 | ¥57.73840 | ¥288,692 |
| Unit Price without JCT: | ¥204.00000 |
|---|---|
| Unit Price with JCT: | ¥224.40000 |

