47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECA-1CHG470I

DigiKey Part Number
10-ECA-1CHG470ICT-ND - Cut Tape (CT)
10-ECA-1CHG470ITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECA-1CHG470I
Description
CAP ALUM 47UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
77 mA @ 120 Hz
Ripple Current @ High Frequency
115.5 mA @ 100 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,617
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥52.00000¥52
10¥31.10000¥311
50¥22.64000¥1,132
100¥19.93000¥1,993
500¥15.25600¥7,628
1,000¥13.77700¥13,777
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000¥12.31450¥24,629
4,000¥11.30850¥45,234
6,000¥10.80100¥64,806
10,000¥10.23450¥102,345
14,000¥9.90157¥138,622
20,000¥9.57975¥191,595
Manufacturers Standard Package
Unit Price without JCT:¥52.00000
Unit Price with JCT:¥57.20000