
ECA-0JHG221B | |
|---|---|
DigiKey Part Number | 10-ECA-0JHG221BCT-ND - Cut Tape (CT) 10-ECA-0JHG221BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-0JHG221B |
Description | CAP ALUM 220UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-0JHG221B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 140 mA @ 120 Hz | |
Ripple Current @ High Frequency | 210 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥52.00000 | ¥52 |
| 10 | ¥31.10000 | ¥311 |
| 50 | ¥22.64000 | ¥1,132 |
| 100 | ¥19.93000 | ¥1,993 |
| 500 | ¥15.25600 | ¥7,628 |
| 1,000 | ¥13.77700 | ¥13,777 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥12.31450 | ¥24,629 |
| 4,000 | ¥11.30850 | ¥45,234 |
| 6,000 | ¥10.80100 | ¥64,806 |
| 10,000 | ¥10.23450 | ¥102,345 |
| 14,000 | ¥9.90157 | ¥138,622 |
| 20,000 | ¥9.57975 | ¥191,595 |
| Unit Price without JCT: | ¥52.00000 |
|---|---|
| Unit Price with JCT: | ¥57.20000 |

