Similar
Similar



DZ4J150K0R | |
|---|---|
DigiKey Part Number | DZ4J150K0RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ4J150K0R |
Description | DIODE ZENER ARRAY 15V SMINI4F3-B |
Customer Reference | |
Detailed Description | Zener Diode Array 2 Independent 15 V 200 mW SMini4-F3-B |
EDA/CAD Models | DZ4J150K0R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Configuration | 2 Independent | |
Voltage - Zener (Nom) (Vz) | 15 V | |
Tolerance | - | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 11 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | SMini4-F3-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥14.17567 | ¥42,527 |
| 6,000 | ¥12.97467 | ¥77,848 |
| 9,000 | ¥12.35778 | ¥111,220 |
| 15,000 | ¥11.66013 | ¥174,902 |
| 21,000 | ¥11.24500 | ¥236,145 |
| 30,000 | ¥10.83997 | ¥325,199 |
| 75,000 | ¥10.44891 | ¥783,668 |
| Unit Price without JCT: | ¥14.17567 |
|---|---|
| Unit Price with JCT: | ¥15.59324 |


