Similar
Similar
Similar
Similar

DRA3143E0L | |
|---|---|
DigiKey Part Number | DRA3143E0LTR-ND - Tape & Reel (TR) DRA3143E0LCT-ND - Cut Tape (CT) DRA3143E0LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRA3143E0L |
Description | TRANS PREBIAS PNP 50V SSSMINI3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 100 mW Surface Mount SSSMini3-F2-B |
EDA/CAD Models | DRA3143E0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 4.7 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 100 mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | SSSMini3-F2-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥43.00000 | ¥43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥9.93990 | ¥99,399 |
| 20,000 | ¥9.17435 | ¥183,487 |
| 30,000 | ¥8.78187 | ¥263,456 |
| 50,000 | ¥8.33876 | ¥416,938 |
| 70,000 | ¥8.18464 | ¥572,925 |
| Unit Price without JCT: | ¥43.00000 |
|---|---|
| Unit Price with JCT: | ¥47.30000 |



