
DMC561000R | |
|---|---|
DigiKey Part Number | DMC561000RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMC561000R |
Description | TRANS PREBIAS 2NPN SMINI5-F3-B |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 150mW Surface Mount SMini5-F3-B |
Datasheet | Datasheet |
EDA/CAD Models | DMC561000R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 47kOhms | |
Resistor - Emitter Base (R2) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | - | |
Power - Max | 150mW | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD (5 Leads), Flat Leads | |
Supplier Device Package | SMini5-F3-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥19.90533 | ¥59,716 |
| 6,000 | ¥18.31583 | ¥109,895 |
| 9,000 | ¥17.49967 | ¥157,497 |
| 15,000 | ¥16.57813 | ¥248,672 |
| 21,000 | ¥16.03010 | ¥336,632 |
| 30,000 | ¥15.75750 | ¥472,725 |
| Unit Price without JCT: | ¥19.90533 |
|---|---|
| Unit Price with JCT: | ¥21.89586 |


