
DE5S062D0R | |
|---|---|
DigiKey Part Number | DE5S062D0RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DE5S062D0R |
Description | DIODE ZENER ARRAY 6.2V SSMINI5 |
Customer Reference | |
Detailed Description | Zener Diode Array 2 Pair Common Anode 6.2 V 150 mW SSMini5-F4-B |
Datasheet | Datasheet |
EDA/CAD Models | DE5S062D0R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Configuration | 2 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 6.2 V | |
Tolerance | - | |
Power - Max | 150 mW | |
Current - Reverse Leakage @ Vr | 1 µA @ 4 V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-665 | |
Supplier Device Package | SSMini5-F4-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ¥28.63113 | ¥229,049 |
| 16,000 | ¥27.54525 | ¥440,724 |
| Unit Price without JCT: | ¥28.63113 |
|---|---|
| Unit Price with JCT: | ¥31.49424 |

