
DA6X106U0R | |
|---|---|
DigiKey Part Number | DA6X106U0RTR-ND - Tape & Reel (TR) DA6X106U0RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DA6X106U0R |
Description | DIODE ARRAY GP 80V 100MA MINI6 |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Common Anode 80 V 100mA (DC) Surface Mount SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | DA6X106U0R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
Diode Configuration | 2 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 100mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 10 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 80 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | Mini6-G4-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥123.00000 | ¥123 |
| 10 | ¥82.30000 | ¥823 |
| 100 | ¥56.30000 | ¥5,630 |
| 500 | ¥44.51200 | ¥22,256 |
| 1,000 | ¥40.62600 | ¥40,626 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥35.62133 | ¥106,864 |
| 6,000 | ¥33.07400 | ¥198,444 |
| 9,000 | ¥31.76900 | ¥285,921 |
| 15,000 | ¥31.47133 | ¥472,070 |
| Unit Price without JCT: | ¥123.00000 |
|---|---|
| Unit Price with JCT: | ¥135.30000 |

