Similar

DA6X102S0R | |
|---|---|
DigiKey Part Number | DA6X102S0RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DA6X102S0R |
Description | DIODE ARRAY GP 80V 100MA MINI6 |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Common Anode 80 V 100mA (DC) Surface Mount SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | DA6X102S0R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Diode Configuration | 2 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 100mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 10 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 80 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | Mini6-G4-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥21.54933 | ¥64,648 |
| 6,000 | ¥19.85167 | ¥119,110 |
| 9,000 | ¥18.98111 | ¥170,830 |
| 15,000 | ¥17.99780 | ¥269,967 |
| 21,000 | ¥17.41314 | ¥365,676 |
| 30,000 | ¥17.32483 | ¥519,745 |
| Unit Price without JCT: | ¥21.54933 |
|---|---|
| Unit Price with JCT: | ¥23.70426 |


