
AXK880135WG | |
|---|---|
DigiKey Part Number | 255-5243-2-ND - Tape & Reel (TR) 255-5243-1-ND - Cut Tape (CT) 255-5243-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXK880135WG |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1.5mm, 2mm, 2.5mm | |
Height Above Board | 0.052" (1.32mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥712.52067 | ¥2,137,562 |
| Unit Price without JCT: | ¥712.52067 |
|---|---|
| Unit Price with JCT: | ¥783.77274 |






