
AXK726147G | |
|---|---|
DigiKey Part Number | 255-3143-2-ND - Tape & Reel (TR) 255-3143-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AXK726147G |
Description | CONN SOCKET 26POS SMD GOLD |
Customer Reference | |
Detailed Description | 26 Position Connector Socket, Center Strip, Outer Edge Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Connector Type | Socket, Center Strip, Outer Edge Contacts | |
Number of Positions | 26 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.059" (1.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥238.00000 | ¥238 |
| 10 | ¥193.90000 | ¥1,939 |
| 25 | ¥178.80000 | ¥4,470 |
| 50 | ¥168.14000 | ¥8,407 |
| 100 | ¥158.13000 | ¥15,813 |
| 250 | ¥145.77200 | ¥36,443 |
| 500 | ¥137.08400 | ¥68,542 |
| Unit Price without JCT: | ¥238.00000 |
|---|---|
| Unit Price with JCT: | ¥261.80000 |

