
AXF6A5012 | |
|---|---|
DigiKey Part Number | 255-6439-2-ND - Tape & Reel (TR) 255-6439-1-ND - Cut Tape (CT) 255-6439-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXF6A5012 |
Description | CONN HDR 50POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 50 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.026" (0.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥379.00000 | ¥379 |
| 10 | ¥321.60000 | ¥3,216 |
| 25 | ¥301.48000 | ¥7,537 |
| 50 | ¥287.04000 | ¥14,352 |
| 100 | ¥273.33000 | ¥27,333 |
| 250 | ¥256.20000 | ¥64,050 |
| 500 | ¥243.96800 | ¥121,984 |
| 1,000 | ¥232.32600 | ¥232,326 |
| 2,500 | ¥231.38040 | ¥578,451 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥207.40420 | ¥1,037,021 |
| Unit Price without JCT: | ¥379.00000 |
|---|---|
| Unit Price with JCT: | ¥416.90000 |


