
AXF5A5012A | |
|---|---|
DigiKey Part Number | 255-5374-ND |
Manufacturer | |
Manufacturer Product Number | AXF5A5012A |
Description | CONN SOCKET 50POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 50 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.030" (0.75mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥763.00000 | ¥763 |
| 10 | ¥648.60000 | ¥6,486 |
| 25 | ¥607.92000 | ¥15,198 |
| 50 | ¥578.86000 | ¥28,943 |
| 100 | ¥551.22000 | ¥55,122 |
| 250 | ¥516.70400 | ¥129,176 |
| 500 | ¥492.04800 | ¥246,024 |
| 1,000 | ¥468.57700 | ¥468,577 |
| 2,500 | ¥439.27120 | ¥1,098,178 |
| Unit Price without JCT: | ¥763.00000 |
|---|---|
| Unit Price with JCT: | ¥839.30000 |


