



AQY210HL | |
|---|---|
DigiKey Part Number | 255-2961-ND |
Manufacturer | |
Manufacturer Product Number | AQY210HL |
Description | SSR RELAY SPST-NO 120MA 0-350V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 25 Ohms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-DIP | |
Approval Agency | BSI, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,112.00000 | ¥1,112 |
| 10 | ¥990.80000 | ¥9,908 |
| 25 | ¥946.20000 | ¥23,655 |
| 50 | ¥913.76000 | ¥45,688 |
| 100 | ¥882.43000 | ¥88,243 |
| 250 | ¥842.60000 | ¥210,650 |
| 500 | ¥813.64800 | ¥406,824 |
| 1,000 | ¥785.67600 | ¥785,676 |
| Unit Price without JCT: | ¥1,112.00000 |
|---|---|
| Unit Price with JCT: | ¥1,223.20000 |

