



AQV252G3A | |
|---|---|
DigiKey Part Number | 255-6561-ND |
Manufacturer | |
Manufacturer Product Number | AQV252G3A |
Description | SSR RELAY SPST-NO 3.5A 0-60V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.32VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 3.5 A | |
On-State Resistance (Max) | 60 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,796.00000 | ¥1,796 |
| 10 | ¥1,599.70000 | ¥15,997 |
| 25 | ¥1,527.64000 | ¥38,191 |
| 50 | ¥1,475.22000 | ¥73,761 |
| 100 | ¥1,424.61000 | ¥142,461 |
| 250 | ¥1,360.27600 | ¥340,069 |
| 500 | ¥1,313.51400 | ¥656,757 |
| 1,000 | ¥1,268.32400 | ¥1,268,324 |
| Unit Price without JCT: | ¥1,796.00000 |
|---|---|
| Unit Price with JCT: | ¥1,975.60000 |

