



AQV215S | |
|---|---|
DigiKey Part Number | 255-2115-5-ND |
Manufacturer | |
Manufacturer Product Number | AQV215S |
Description | SSR RELAY SPST-NO 300MA 0-100V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQV215S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 100 V | |
Load Current | 300 mA | |
On-State Resistance (Max) | 4 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SOP | |
Approval Agency | UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥713.00000 | ¥713 |
| 10 | ¥635.20000 | ¥6,352 |
| 25 | ¥606.52000 | ¥15,163 |
| 75 | ¥573.92000 | ¥43,044 |
| 150 | ¥554.24000 | ¥83,136 |
| 300 | ¥535.21667 | ¥160,565 |
| 525 | ¥520.32952 | ¥273,173 |
| 1,050 | ¥502.44857 | ¥527,571 |
| Unit Price without JCT: | ¥713.00000 |
|---|---|
| Unit Price with JCT: | ¥784.30000 |

