



AQV210EAZ | |
|---|---|
DigiKey Part Number | 255-AQV210EAZTR-ND - Tape & Reel (TR) 255-AQV210EAZCT-ND - Cut Tape (CT) 255-AQV210EAZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQV210EAZ |
Description | SSR RELAY SPST-NO 130MA 0-350V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 130 mA | |
On-State Resistance (Max) | 35 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥354.00000 | ¥354 |
| 10 | ¥316.10000 | ¥3,161 |
| 25 | ¥301.92000 | ¥7,548 |
| 50 | ¥291.62000 | ¥14,581 |
| 100 | ¥281.62000 | ¥28,162 |
| 250 | ¥268.93600 | ¥67,234 |
| 500 | ¥259.70400 | ¥129,852 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥250.78900 | ¥250,789 |
| 2,000 | ¥242.17400 | ¥484,348 |
| 3,000 | ¥237.26967 | ¥711,809 |
| 5,000 | ¥231.22940 | ¥1,156,147 |
| 7,000 | ¥227.33400 | ¥1,591,338 |
| Unit Price without JCT: | ¥354.00000 |
|---|---|
| Unit Price with JCT: | ¥389.40000 |

