27 µF 80 V Aluminum - Polymer Capacitors Radial, Can 55mOhm 1000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80SXE27MX+3

DigiKey Part Number
10-80SXE27MX+3-ND
Manufacturer
Manufacturer Product Number
80SXE27MX+3
Description
CAP ALUM POLY 27UF 20% 80V TH
Customer Reference
Detailed Description
27 µF 80 V Aluminum - Polymer Capacitors Radial, Can 55mOhm 1000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Bulk
Part Status
Not For New Designs
Type
Polymer
Capacitance
27 µF
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
55mOhm
Lifetime @ Temp.
1000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Features
-
Ripple Current @ Low Frequency
104 mA @ 120 Hz
Ripple Current @ High Frequency
2.08 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥489.00000¥489
10¥326.40000¥3,264
50¥258.88000¥12,944
200¥219.84500¥43,969
600¥197.68333¥118,610
1,000¥189.40000¥189,400
2,600¥176.64462¥459,276
5,000¥169.62200¥848,110
Manufacturers Standard Package
Unit Price without JCT:¥489.00000
Unit Price with JCT:¥537.90000