33 µF 63 V Aluminum - Polymer Capacitors Radial, Can 25mOhm 1000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63SXE33M+TSS

DigiKey Part Number
10-63SXE33M+TSSCT-ND - Cut Tape (CT)
10-63SXE33M+TSSTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
63SXE33M+TSS
Description
CAP ALUM POLY 33UF 20% 63V TH
Customer Reference
Detailed Description
33 µF 63 V Aluminum - Polymer Capacitors Radial, Can 25mOhm 1000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Type
Polymer
Capacitance
33 µF
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
25mOhm
Lifetime @ Temp.
1000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Features
-
Ripple Current @ Low Frequency
147.5 mA @ 120 Hz
Ripple Current @ High Frequency
2.95 A @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥552.00000¥552
10¥370.10000¥3,701
50¥294.78000¥14,739
100¥271.02000¥27,102
500¥230.19600¥115,098
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000¥213.37100¥213,371
2,000¥202.90450¥405,809
3,000¥197.62567¥592,877
5,000¥191.74500¥958,725
7,000¥188.82314¥1,321,762
Manufacturers Standard Package
Unit Price without JCT:¥552.00000
Unit Price with JCT:¥607.20000