39 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 20000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50SVPT39M

DigiKey Part Number
10-50SVPT39MTR-ND - Tape & Reel (TR)
10-50SVPT39MCT-ND - Cut Tape (CT)
10-50SVPT39MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
50SVPT39M
Description
CAP ALUM POLY 39UF 20% 50V SMD
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
39 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 20000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
50SVPT39M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Panasonic Industry
Applications
General Purpose
Series
Ripple Current @ Low Frequency
190 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
3.8 A @ 100 kHz
Part Status
Active
Size / Dimension
0.315" Dia (8.00mm)
Type
Polymer
Height - Seated (Max)
0.472" (12.00mm)
Capacitance
39 µF
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Tolerance
±20%
Mounting Type
Surface Mount
Voltage - Rated
50 V
Package / Case
Radial, Can - SMD
ESR (Equivalent Series Resistance)
25mOhm
Base Product Number
Lifetime @ Temp.
20000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 395
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥480.00000¥480
10¥320.10000¥3,201
50¥253.44000¥12,672
100¥232.40000¥23,240
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400¥196.69000¥78,676
800¥184.83250¥147,866
1,200¥178.85000¥214,620
2,000¥172.18350¥344,367
2,800¥168.26464¥471,141
4,000¥164.48175¥657,927
Manufacturers Standard Package
Unit Price without JCT:¥480.00000
Unit Price with JCT:¥528.00000