

4TCE220MF | |
|---|---|
DigiKey Part Number | P123547TR-ND - Tape & Reel (TR) P123547CT-ND - Cut Tape (CT) P123547DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4TCE220MF |
Description | CAP TANT POLY 220UF 4V 2917 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 15mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 4TCE220MF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 15mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D2E | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥357.00000 | ¥357 |
| 10 | ¥241.50000 | ¥2,415 |
| 50 | ¥195.62000 | ¥9,781 |
| 100 | ¥181.48000 | ¥18,148 |
| 500 | ¥157.53800 | ¥78,769 |
| 1,000 | ¥150.12800 | ¥150,128 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥136.94200 | ¥410,826 |
| 9,000 | ¥130.40211 | ¥1,173,619 |
| Unit Price without JCT: | ¥357.00000 |
|---|---|
| Unit Price with JCT: | ¥392.70000 |

