

4TAE470ML | |
|---|---|
DigiKey Part Number | P123544TR-ND - Tape & Reel (TR) P123544CT-ND - Cut Tape (CT) P123544DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4TAE470ML |
Description | CAP TANT POLY 470UF 4V 2917 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 4TAE470ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D3L | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥298.37480 | ¥745,937 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥650.00000 | ¥650 |
| 10 | ¥461.40000 | ¥4,614 |
| 50 | ¥386.14000 | ¥19,307 |
| 100 | ¥362.87000 | ¥36,287 |
| 500 | ¥323.47000 | ¥161,735 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥537.00000 | ¥537 |
| 10 | ¥353.60000 | ¥3,536 |
| 50 | ¥279.22000 | ¥13,961 |
| 100 | ¥256.00000 | ¥25,600 |
| 500 | ¥216.35200 | ¥108,176 |
| Unit Price without JCT: | ¥537.00000 |
|---|---|
| Unit Price with JCT: | ¥590.70000 |

