680 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 20000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2R5SVPT680MX

DigiKey Part Number
10-2R5SVPT680MXTR-ND - Tape & Reel (TR)
10-2R5SVPT680MXCT-ND - Cut Tape (CT)
10-2R5SVPT680MXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2R5SVPT680MX
Description
CAP ALUM POLY 680UF 20% 2.5V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
680 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 20000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
2R5SVPT680MX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
680 µF
Tolerance
±20%
Voltage - Rated
2.5 V
ESR (Equivalent Series Resistance)
16mOhm
Lifetime @ Temp.
20000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
175 mA @ 120 Hz
Ripple Current @ High Frequency
3.5 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.256" (6.50mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥507.00000¥507
10¥338.70000¥3,387
50¥268.86000¥13,443
100¥246.80000¥24,680
500¥208.89200¥104,446
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥193.35400¥193,354
2,000¥183.63200¥367,264
3,000¥178.72933¥536,188
5,000¥173.26720¥866,336
7,000¥170.05800¥1,190,406
Manufacturers Standard Package
Unit Price without JCT:¥507.00000
Unit Price with JCT:¥557.70000