
2R5SVPT1500M | |
|---|---|
DigiKey Part Number | 10-2R5SVPT1500MTR-ND - Tape & Reel (TR) 10-2R5SVPT1500MCT-ND - Cut Tape (CT) 10-2R5SVPT1500MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2R5SVPT1500M |
Description | CAP ALUM POLY 1500UF 20% 2.5V |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 20000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 2R5SVPT1500M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 1500 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 10mOhm | |
Lifetime @ Temp. | 20000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 257.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 5.15 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥588.00000 | ¥588 |
| 10 | ¥396.70000 | ¥3,967 |
| 50 | ¥316.92000 | ¥15,846 |
| 100 | ¥291.74000 | ¥29,174 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ¥248.77500 | ¥99,510 |
| 800 | ¥234.59625 | ¥187,677 |
| 1,200 | ¥227.44333 | ¥272,932 |
| 2,000 | ¥219.47200 | ¥438,944 |
| 2,800 | ¥214.78893 | ¥601,409 |
| 4,000 | ¥210.26500 | ¥841,060 |
| Unit Price without JCT: | ¥588.00000 |
|---|---|
| Unit Price with JCT: | ¥646.80000 |

