
25SVPT180M | |
|---|---|
DigiKey Part Number | 10-25SVPT180MTR-ND - Tape & Reel (TR) 10-25SVPT180MCT-ND - Cut Tape (CT) 10-25SVPT180MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25SVPT180M |
Description | CAP ALUM POLY 180UF 20% 25V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 180 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 20000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25SVPT180M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 180 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 16mOhm | |
Lifetime @ Temp. | 20000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 232.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4.65 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥479.00000 | ¥479 |
| 10 | ¥318.90000 | ¥3,189 |
| 50 | ¥252.54000 | ¥12,627 |
| 100 | ¥231.56000 | ¥23,156 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ¥195.98250 | ¥78,393 |
| 800 | ¥184.16750 | ¥147,334 |
| 1,200 | ¥178.20667 | ¥213,848 |
| 2,000 | ¥171.56350 | ¥343,127 |
| 2,800 | ¥167.65857 | ¥469,444 |
| 4,000 | ¥163.88925 | ¥655,557 |
| Unit Price without JCT: | ¥479.00000 |
|---|---|
| Unit Price with JCT: | ¥526.90000 |

