
20SVT180M | |
|---|---|
DigiKey Part Number | 10-20SVT180MTR-ND - Tape & Reel (TR) 10-20SVT180MCT-ND - Cut Tape (CT) 10-20SVT180MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20SVT180M |
Description | CAP ALUM POLY 180UF 20% 20V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 180 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 20SVT180M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 180 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 160 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥381.00000 | ¥381 |
| 10 | ¥250.60000 | ¥2,506 |
| 50 | ¥196.56000 | ¥9,828 |
| 100 | ¥179.45000 | ¥17,945 |
| 500 | ¥150.06200 | ¥75,031 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥138.22500 | ¥138,225 |
| 2,000 | ¥130.68100 | ¥261,362 |
| 3,000 | ¥126.87733 | ¥380,632 |
| 5,000 | ¥122.63720 | ¥613,186 |
| 7,000 | ¥120.14571 | ¥841,020 |
| 10,000 | ¥117.74030 | ¥1,177,403 |
| Unit Price without JCT: | ¥381.00000 |
|---|---|
| Unit Price with JCT: | ¥419.10000 |

