220 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 1000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20SVPK220M

DigiKey Part Number
P124164TR-ND - Tape & Reel (TR)
P124164CT-ND - Cut Tape (CT)
P124164DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
20SVPK220M
Description
CAP ALUM POLY 220UF 20% 20V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
220 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 1000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
20SVPK220M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
20 V
ESR (Equivalent Series Resistance)
25mOhm
Lifetime @ Temp.
1000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
50.5 mA @ 120 Hz
Ripple Current @ High Frequency
1.01 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.276" (7.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 938
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥309.00000¥309
10¥201.10000¥2,011
50¥156.24000¥7,812
100¥142.09000¥14,209
500¥117.71600¥58,858
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥108.02400¥108,024
2,000¥101.76800¥203,536
3,000¥98.61167¥295,835
5,000¥95.09480¥475,474
7,000¥93.02829¥651,198
10,000¥91.03200¥910,320
Manufacturers Standard Package
Unit Price without JCT:¥309.00000
Unit Price with JCT:¥339.90000