
16SVF82M | |
|---|---|
DigiKey Part Number | P122098TR-ND - Tape & Reel (TR) P122098CT-ND - Cut Tape (CT) P122098DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16SVF82M |
Description | CAP ALUM POLY 82UF 20% 16V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 82 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SVF82M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 82 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 27mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 47 mA @ 120 Hz | |
Ripple Current @ High Frequency | 940 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥257.00000 | ¥257 |
| 10 | ¥165.70000 | ¥1,657 |
| 50 | ¥127.86000 | ¥6,393 |
| 100 | ¥115.84000 | ¥11,584 |
| 500 | ¥95.20600 | ¥47,603 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥83.85867 | ¥125,788 |
| 3,000 | ¥79.10167 | ¥237,305 |
| 4,500 | ¥76.70244 | ¥345,161 |
| 7,500 | ¥74.02893 | ¥555,217 |
| 10,500 | ¥72.45781 | ¥760,807 |
| 15,000 | ¥70.94053 | ¥1,064,108 |
| Unit Price without JCT: | ¥257.00000 |
|---|---|
| Unit Price with JCT: | ¥282.70000 |

