
10SEP330M+TSS | |
|---|---|
DigiKey Part Number | P16370CT-ND - Cut Tape (CT) P16370TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 10SEP330M+TSS |
Description | CAP ALUM POLY 330UF 20% 10V TH |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum - Polymer Capacitors Radial, Can 17mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10SEP330M+TSS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 17mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 197.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.95 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥342.00000 | ¥342 |
| 10 | ¥223.40000 | ¥2,234 |
| 50 | ¥174.40000 | ¥8,720 |
| 100 | ¥158.89000 | ¥15,889 |
| 500 | ¥132.23000 | ¥66,115 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥121.56700 | ¥121,567 |
| 2,000 | ¥114.72450 | ¥229,449 |
| 3,000 | ¥111.27300 | ¥333,819 |
| 5,000 | ¥107.42640 | ¥537,132 |
| 7,000 | ¥105.16657 | ¥736,166 |
| 10,000 | ¥102.98360 | ¥1,029,836 |
| Unit Price without JCT: | ¥342.00000 |
|---|---|
| Unit Price with JCT: | ¥376.20000 |

