
SF4D-H56-01 | |
|---|---|
DigiKey Part Number | 1110-SF4D-H56-01-ND |
Manufacturer | |
Manufacturer Product Number | SF4D-H56-01 |
Description | TYPE 4 HAND 1 110MM IP-67 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 25mm Hand Blanking, Muting Function |
Datasheet | Datasheet |
Category | Number of Beams 56 |
Manufacturer Panasonic Industrial Automation Sales | Beam Pitch 20mm |
Series | Operating Range 0.2m ~ 15.0m |
Packaging Bulk | Features Blanking, Muting Function |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof, NEMA 13 |
Protection Hand | Operating Temperature -10°C ~ 55°C |
Detection Capability 25mm | Voltage - Supply 24VDC |
Protective Height 1110mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥467,547.00000 | ¥467,547 |
| Unit Price without JCT: | ¥467,547.00000 |
|---|---|
| Unit Price with JCT: | ¥514,301.70000 |

