cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF4D-F23

DigiKey Part Number
1110-SF4D-F23-ND
Manufacturer
Manufacturer Product Number
SF4D-F23
Description
TYPE 4 FINGER 230MM IP-67
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Light Curtain 14mm Finger Blanking, Muting Function
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Bulk
Part Status
Active
Protection
Finger
Detection Capability
14mm
Protective Height
230mm
Number of Beams
23
Beam Pitch
10mm
Operating Range
0.2m ~ 12.0m
Features
Blanking, Muting Function
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof, NEMA 13
Operating Temperature
-10°C ~ 55°C
Voltage - Supply
24VDC
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥210,004.00000¥210,004
Manufacturers Standard Package
Unit Price without JCT:¥210,004.00000
Unit Price with JCT:¥231,004.40000