Reflective, Diffuse Optical Sensor 1.969" (50mm) NPN/PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HL-G105-A-C5

DigiKey Part Number
1110-1752-ND
Manufacturer
Manufacturer Product Number
HL-G105-A-C5
Description
SENSOR REFLECTIVE 50MM NPN/PNP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Reflective, Diffuse Optical Sensor 1.969" (50mm) NPN/PNP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Configuration
NPN/PNP
Manufacturer
Panasonic Industrial Automation Sales
Light Source
Red LED
Series
Connection Method
Cable
Packaging
Box
Ingress Protection
IP67
Part Status
Active
Cable Length
196.85" (5m)
Sensing Method
Reflective, Diffuse
Operating Temperature
-10°C ~ 45°C
Sensing Distance
1.969" (50mm)
Base Product Number
Voltage - Supply
24V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in JPY
Box
QuantityUnit PriceExt Price
1¥184,865.00000¥184,865
Manufacturers Standard Package
Unit Price without JCT:¥184,865.00000
Unit Price with JCT:¥203,351.50000