
FC-SFDH-12 | |
---|---|
DigiKey Part Number | 1110-FC-SFDH-12-ND |
Manufacturer | |
Manufacturer Product Number | FC-SFDH-12 |
Description | PROTECTION COVER FRONT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cover SF4D Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover | |
For Use With/Related Products | SF4D Series | |
Specifications | 236mm x 72mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥3,226.00000 | ¥3,226 |
Unit Price without JCT: | ¥3,226.00000 |
---|---|
Unit Price with JCT: | ¥3,548.60000 |