
MA2C18800E | |
|---|---|
DigiKey Part Number | MA2C18800ETB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MA2C18800E |
Description | DIODE STANDARD 200V 200MA DO34A1 |
Customer Reference | |
Detailed Description | Diode 200 V 200mA Through Hole DO34-A1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 60 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 200 V | |
Capacitance @ Vr, F | 1pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO34-A1 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |

