
EXC-14CE650X | |
|---|---|
DigiKey Part Number | 10-EXC-14CE650XTR-ND - Tape & Reel (TR) 10-EXC-14CE650XCT-ND - Cut Tape (CT) 10-EXC-14CE650XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXC-14CE650X |
Description | CMC 130MA 2LN 65 OHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 65 Ohms @ 100 MHz 130mA DCR 2.5Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 65 Ohms @ 100 MHz | |
Current Rating (Max) | 130mA | |
DC Resistance (DCR) (Max) | 2.5Ohm | |
Voltage Rating - DC | 5V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.033" L x 0.026" W (0.85mm x 0.65mm) | |
Height (Max) | 0.020" (0.50mm) | |
Package / Case | 0302 (0805 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥28.00000 | ¥28 |
| 10 | ¥22.80000 | ¥228 |
| 25 | ¥21.00000 | ¥525 |
| 50 | ¥19.80000 | ¥990 |
| 100 | ¥18.66000 | ¥1,866 |
| 250 | ¥17.27200 | ¥4,318 |
| 500 | ¥16.28200 | ¥8,141 |
| 1,000 | ¥15.35200 | ¥15,352 |
| 2,500 | ¥14.20240 | ¥35,506 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥12.50450 | ¥125,045 |
| 20,000 | ¥11.79185 | ¥235,837 |
| 30,000 | ¥11.39457 | ¥341,837 |
| 50,000 | ¥10.91338 | ¥545,669 |
| 70,000 | ¥10.60791 | ¥742,554 |
| 100,000 | ¥10.29374 | ¥1,029,374 |
| Unit Price without JCT: | ¥28.00000 |
|---|---|
| Unit Price with JCT: | ¥30.80000 |

